Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $187.390 |
10+ | $174.960 |
25+ | $164.300 |
50+ | $158.980 |
100+ | $153.640 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$187.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBETADUCT
Manufacturer Part No20476053H
Newark Part No.31AJ0327
Technical Datasheet
External Height - Metric54mm
External Width - Metric54mm
Length - Metric2m
External Height - Imperial2.13"
External Width - Imperial2.13"
Length - Imperial-
Raceway / Duct ColorBlue
Raceway / Duct MaterialNoryl
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Height - Metric
54mm
Length - Metric
2m
External Width - Imperial
2.13"
Raceway / Duct Color
Blue
Product Range
-
External Width - Metric
54mm
External Height - Imperial
2.13"
Length - Imperial
-
Raceway / Duct Material
Noryl
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate