Print Page
1,182 In Stock
Need more?
137 Delivery in 1-3 Business Days(US stock)
1045 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $14.690 |
10+ | $14.000 |
25+ | $13.080 |
50+ | $11.600 |
100+ | $10.880 |
250+ | $10.550 |
500+ | $9.590 |
Price for:Each
Minimum: 1
Multiple: 1
$14.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBETATHERM
Manufacturer Part No10K3A542I
Newark Part No.23M8117
Product Range10K3A
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)-
Product Range10K3A
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
Thermistor TerminalsWire Leaded
B-Constant3976K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Product Overview
10K3A542I is a wire leaded NTC thermistor. This thermistor has a small epoxy coated with solid silver plated copper lead wires.
- Resistance is 10Kohm with ±0.5%
- Temperature tolerance is 0.2°C at 0°C to 70°C
- Beta value 25/85 is 3976K with 0.5% tolerance
- Alpha value at 25°C is -4.39%/°C
- Thermal time constant in liquid is less than 1.3sec at +25°C to +75°C
- 30AWG kynar insulated wire
- Temperature range from -40°C to 125°C
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Free Hanging
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant
3976K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Free Hanging
Product Range
10K3A
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 10K3A542I
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate