Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBETATHERM
Manufacturer Part No30K6A1B
Newark Part No.93K3584
Product RangeBetaCurve-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.390 |
| 10+ | $15.680 |
| 25+ | $14.750 |
| 50+ | $13.220 |
| 100+ | $12.490 |
| 250+ | $12.150 |
| 500+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$16.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETATHERM
Manufacturer Part No30K6A1B
Newark Part No.93K3584
Product RangeBetaCurve-1 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)30kohm
Resistance Tolerance (25°C)± 0.5%
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeBetaCurve-1 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant4143K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 0.5%
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant
4143K
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Resistance (25°C)
30kohm
Thermistor Mounting
Through Hole
Product Range
BetaCurve-1 Series
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 30K6A1B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
