Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEVCO
Manufacturer Part NoV850SHC
Newark Part No.73P9740
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $447.320 |
Price for:Each
Minimum: 1
Multiple: 1
$447.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEVCO
Manufacturer Part NoV850SHC
Newark Part No.73P9740
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The V850SHC is an ESD-protective Task Chair and Task Stool with 18-inch adjustable footring is static-dissipative with a resistance of less than 10⁶Ω and has a grounding brass drag chain. It features navy blue conductive fabric upholstery that is BIFMA class 1 rated for durability and meets flame-retardant standard of California technical bulletin 117.
- Static-Dissipative w/ Grounding Brass Drag Chain
- Pneumatic Ht. Adjustment 24" to 34"
- Sturdy 27" 5-Leg Base w/Casters
- Back Tilt w/Tension Control, 360 Deg. Swivel
- 18" Adj. Footring
- Sturdy five legged base
- #2 Philips screwdriver required for assembly
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate