Print Page
Image is for illustrative purposes only. Please refer to product description.
1,176 In Stock
Need more?
18 Delivery in 1-3 Business Days(US stock)
1158 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 15+ | $6.670 |
| 50+ | $6.280 |
| 100+ | $5.980 |
| 250+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No08-0352-000-001
Newark Part No.34M9388
Technical Datasheet
Accessory TypeCap
For Use With712 Series Circular Socket
Connector Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 08-0352-00-01 is a Protection Cap for 712 series circular female sockets.
- IP67 Protection rating
Applications
Safety
Technical Specifications
Accessory Type
Cap
Connector Body Material
-
SVHC
No SVHC (14-Jun-2023)
For Use With
712 Series Circular Socket
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate