Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 0173 00 08
Newark Part No.34M9409
Product Range723 Series
Your Part Number
Technical Datasheet
133 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.010 |
| 15+ | $17.550 |
| 50+ | $16.560 |
| 100+ | $15.760 |
| 250+ | $15.210 |
Price for:Each
Minimum: 1
Multiple: 1
$19.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0173 00 08
Newark Part No.34M9409
Product Range723 Series
Technical Datasheet
Product Range723 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
723 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Bronze
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate