Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 0311 00 04
Newark Part No.26M5201
Product Range680 Series
Your Part Number
Technical Datasheet
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
| 15+ | $11.160 |
| 50+ | $10.540 |
| 100+ | $10.040 |
| 250+ | $9.680 |
Price for:Each
Minimum: 1
Multiple: 1
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0311 00 04
Newark Part No.26M5201
Product Range680 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range680 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
SVHCLead (14-Jun-2023)
Product Overview
The 09 0311 00 04 is a 4-contact 250V/6A shielded straight miniature male Circular Connector with silver-plated brass contacts, PBT (UL94V-0) contact body, nickel-plated zinc die-cast housing. The 680 series receptacle with M16 screw locking system, solder termination for easy shield or ground connection, front mounting style. It accepts 20AWG (0.75mm²) wire. It provides excellent EMI shielding. It has integral bend protection sleeve.
- 1500V Rated impulse voltage
- ≤5mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
SVHC
Lead (14-Jun-2023)
Product Range
680 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate