Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 0322 00 06
Newark Part No.26M5208
Product Range680 Series
Technical Datasheet
447 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.430 |
| 15+ | $15.170 |
| 50+ | $14.320 |
| 100+ | $13.630 |
| 250+ | $13.150 |
Price for:Each
Minimum: 1
Multiple: 1
$16.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0322 00 06
Newark Part No.26M5208
Product Range680 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range680 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
SVHCLead (14-Jun-2023)
Product Overview
The 09 0322 00 06 is a 6-contact 250V/5A unshielded straight miniature female Circular Connector with silver-plated bronze contacts, PBT (UL94V-0) contact body, PA (UL94 HB) housing. The 680 series plug with M16 screw locking system, solder termination for easy shield or ground connection, cable mounting style. It accepts 20AWG (0.75mm²) wire, 3 to 6mm cable outlet. It has integral bend protection sleeve.
- 1500V Rated impulse voltage
- ≤5mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
SVHC
Lead (14-Jun-2023)
Product Range
680 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate