Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 0325 00 07
Newark Part No.26M5210
Product Range680 Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.570 |
| 15+ | $15.300 |
| 50+ | $14.450 |
| 100+ | $13.760 |
| 250+ | $13.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0325 00 07
Newark Part No.26M5210
Product Range680 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range680 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
SVHCLead (14-Jun-2023)
Product Overview
The 09 0325 00 07 is a 7-contact Circular Cable Plug with silver-plated contacts, PBT (UL94V-0) contact body and PA (UL94-HB) housing. Screw connector locking system.
- 125V Rated voltage
- 800V Rated impulse voltage
- 5A Rated current (40°C)
- ≤5mΩ Volume resistivity
- 0.75mm² Wire gauge
- <gt/>500-cycle Mechanical operation (mating)
- IP40 Protection rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
SVHC
Lead (14-Jun-2023)
Product Range
680 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate