Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 0415 00 05
Newark Part No.26M5219
Product Range712 Series
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.550 |
| 15+ | $16.210 |
| 50+ | $15.300 |
| 100+ | $14.570 |
| 250+ | $14.050 |
Price for:Each
Minimum: 1
Multiple: 1
$17.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 0415 00 05
Newark Part No.26M5219
Product Range712 Series
Technical Datasheet
Product Range712 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
712 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
-
Contact Material
Brass
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate