Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09-4228-00-07
Newark Part No.75R3579
Product Range693 Series
Technical Datasheet
47 In Stock
Need more?
23 Delivery in 1-3 Business Days(US stock)
24 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 15+ | $15.380 |
| 50+ | $14.520 |
| 100+ | $13.810 |
| 250+ | $13.300 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09-4228-00-07
Newark Part No.75R3579
Product Range693 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range693 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
SVHCLead (14-Jun-2023)
Product Overview
The 09-4228-00-07 is a 6+PE-contact 250V/10A unshielded straight female Circular Connector with silver-plated bronze contacts, PBT contact body. The 693 series socket with RD 24 screw locking system, solder termination, front mounting style. It accepts 20AWG (0.75mm²) wire. An internal strain relief gives added strength to the attached cable.
- 4000V Rated impulse voltage
- ≤5mΩ Volume resistivity
- >500 mating cycles Mechanical operation
- IP67 Protection rating
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
Bronze
SVHC
Lead (14-Jun-2023)
Product Range
693 Series
No. of Contacts
7Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate