Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 9748 70 03
Newark Part No.26M5226
Product Range719 Series
Your Part Number
Technical Datasheet
951 In Stock
Need more?
125 Delivery in 1-3 Business Days(US stock)
826 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.980 |
| 15+ | $10.140 |
| 50+ | $9.570 |
| 100+ | $9.110 |
| 250+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09 9748 70 03
Newark Part No.26M5226
Product Range719 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range719 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
SVHCLead (14-Jun-2023)
Product Overview
The 09 9748 70 03 from Binder is a 3 socket contact subminiature circular female cable connector with strain relief. This connector is easy to assemble and has snap-in locking facility.
- Solder termination
- Wire gauge size is 0.25mm² (24AWG)
- Maximum cable outlet diameter is 4mm
- IP40 degree of protection
- Temperature range from -25°C to 70°C
- Rated current of 3A at 40°C
- Bronze (CuSn) contacts with gold (Au) plating
- Polyamide (PA) housing
- Polyamide (PA) contact body
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
SVHC
Lead (14-Jun-2023)
Product Range
719 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate