Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 9765 30 04
Newark Part No.26M5228
Product Range709 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.230 |
| 15+ | $8.510 |
| 50+ | $8.030 |
| 100+ | $7.630 |
| 250+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 9765 30 04
Newark Part No.26M5228
Product Range709 Series
Technical Datasheet
Product Range709 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
709 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate