Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09-9790-71-05
Newark Part No.82AC4000
Product Range719 Series
Your Part Number
Technical Datasheet
88 In Stock
Need more?
12 Delivery in 1-3 Business Days(US stock)
76 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.620 |
| 15+ | $14.430 |
| 50+ | $13.620 |
| 100+ | $12.970 |
| 250+ | $12.510 |
Price for:Each
Minimum: 1
Multiple: 1
$15.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No09-9790-71-05
Newark Part No.82AC4000
Product Range719 Series
Technical Datasheet
Product Range719 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling StyleSnap-In
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
719 Series
No. of Contacts
5Contacts
Coupling Style
Snap-In
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate