Print Page
Image is for illustrative purposes only. Please refer to product description.

91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.160 |
| 15+ | $27.830 |
| 50+ | $26.240 |
| 100+ | $24.960 |
| 250+ | $24.060 |
Price for:Each
Minimum: 1
Multiple: 1
$30.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No79-3101-52-03
Newark Part No.75R4182
Technical Datasheet
Connector to ConnectorM5 Circular Plug to Free End
No. of Positions3Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Connector to Connector
M5 Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
No. of Positions
3Positions
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
