Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No77-7406-0000-50003-0200
Newark Part No.82AC4263
Product RangeSubminiature 620 Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.53 |
| 15+ | $29.12 |
| 50+ | $27.49 |
| 100+ | $26.17 |
| 250+ | $25.24 |
Price for:Each
Minimum: 1
Multiple: 1
$31.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No77-7406-0000-50003-0200
Newark Part No.82AC4263
Product RangeSubminiature 620 Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions3Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Color-
Product RangeSubminiature 620 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Color
-
SVHC
Lead (25-Jun-2025)
No. of Positions
3Positions
Cable Length - Metric
2m
Product Range
Subminiature 620 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate