Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No79-9722-020-08
Newark Part No.77Y8418
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.710 |
| 15+ | $152.110 |
| 50+ | $143.560 |
| 100+ | $136.650 |
| 250+ | $131.770 |
Price for:Each
Minimum: 1
Multiple: 1
$164.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No79-9722-020-08
Newark Part No.77Y8418
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (25-Jun-2025)
Connector Type B
M12 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate