Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-0436-14-05
Newark Part No.35M2621
Product Range713 Series
Technical Datasheet
266 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $24.230 |
| 15+ | $22.350 |
| 50+ | $21.080 |
| 100+ | $20.050 |
| 250+ | $19.320 |
Price for:Each
Minimum: 1
Multiple: 1
$24.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0436-14-05
Newark Part No.35M2621
Product Range713 Series
Technical Datasheet
Connector TypeCircular
Product Range713 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Product Overview
The 99-0436-14-05 is a 5-contact 125V/4A female Circular Connector with optaloy-plated brass contacts, PA contact body and housing. The 713 series socket with metal coupling nut, M12 screw locking system, screwing termination, cable mounting style. It accepts 18AWG (0.75mm²) wire, 4 to 6mm cable outlet.
- 1500V Rated impulse voltage
- ≤8mΩ Volume resistivity
- >50 mating cycles Mechanical operation
- IP67 Protection rating
Technical Specifications
Connector Type
Circular
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Product Range
713 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Alternatives for 99-0436-14-05
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate