Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-0437-52-05
Newark Part No.75R4440
Product Range763 Series
Technical Datasheet
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.290 |
| 15+ | $23.320 |
| 50+ | $22.000 |
| 100+ | $20.920 |
| 250+ | $20.160 |
Price for:Each
Minimum: 1
Multiple: 1
$25.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99-0437-52-05
Newark Part No.75R4440
Product Range763 Series
Technical Datasheet
Product Range763 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Technical Specifications
Product Range
763 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
-
Contact Material
Brass
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate