Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-1487-812-08
Newark Part No.75R4459
Product Range713 Series
Your Part Number
116 In Stock
Need more?
36 Delivery in 1-3 Business Days(US stock)
80 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.280 |
| 15+ | $50.070 |
| 50+ | $47.220 |
| 100+ | $44.910 |
| 250+ | $43.290 |
Price for:Each
Minimum: 1
Multiple: 1
$54.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-1487-812-08
Newark Part No.75R4459
Product Range713 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range713 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialPlastic Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67, IP68, IP69K
IP RatingIP67, IP68, IP69K
SVHCLead (25-Jun-2025)
Product Overview
The 99-1487-812-08 is a 8-contact shielded Circular Cable Plug with gold-plated contacts, PA contact body and nickel-plated die-cast zinc housing. Screw connector locking system. Static ring version with die-cast threaded ring.
- 60V Rated voltage
- 800V Rated impulse voltage
- 2A Rated current (40°C)
- ≤3mΩ Volume resistivity
- 0.50mm² Wire gauge
- <gt/>100-cycle Mechanical operation (mating)
- IP67 Protection rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Plastic Body
Contact Material
Brass
IP Rating
IP67, IP68, IP69K
SVHC
Lead (25-Jun-2025)
Product Range
713 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67, IP68, IP69K
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
