Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99 5171 15 08
Newark Part No.23M9609
Product Range423 Series
Technical Datasheet
31 In Stock
Need more?
19 Delivery in 1-3 Business Days(US stock)
12 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.140 |
15+ | $9.140 |
50+ | $9.140 |
100+ | $9.140 |
250+ | $9.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No99 5171 15 08
Newark Part No.23M9609
Product Range423 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range423 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingSilver
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Product Overview
The 99 5171 15 08 is a 8-contact 60V/5A shielded straight miniature male Circular Connector with silver-plated brass contacts, PBT (UL94V-0) contact body and nickel-plated brass housing. The 423 series plug with M16 screw locking system, solder termination, cable mounting style. It accepts 20AWG (0.75mm²) wire, 4 to 6mm cable outlet.
- 500V Rated impulse voltage
- ≤5mΩ Volume resistivity
- >500 mating cycles Mechanical operation
- IP67 Protection rating
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Bronze
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Product Range
423 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate