Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No99-9210-00-04
Newark Part No.59M6307
Product Range620 Series
Technical Datasheet
488 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.780 |
| 15+ | $12.710 |
| 50+ | $11.980 |
| 100+ | $11.400 |
| 250+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$13.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-9210-00-04
Newark Part No.59M6307
Product Range620 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range620 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
SVHCLead (14-Jun-2023)
Product Overview
The 99-9210-00-04 is a 4-contact 125V/2.5A unshielded female Circular Connector with gold-plated bronze contacts, PA (UL94V-0) contact body and housing. The 620 series receptacle with snap locking system, solder termination, cable mounting style. It accepts 24AWG (0.25mm²) wire, 3 to 5mm cable outlet.
- 1500V Rated impulse voltage
- ≤3mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP67 Protection rating
Applications
Medical, Consumer Electronics, Commercial, Portable Devices
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
SVHC
Lead (14-Jun-2023)
Product Range
620 Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate