Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoDC-600-102
Newark Part No.19C9494
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.949 |
| 500+ | $0.907 |
| 1000+ | $0.871 |
| 2500+ | $0.866 |
Price for:Each
Minimum: 100
Multiple: 100
$94.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoDC-600-102
Newark Part No.19C9494
Technical Datasheet
Accessory TypeDeep Channel Card Guide
For Use With2.4mm Thickness PCB's
Guide Width0.25"
Guide Length6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DC-600-102 is a Deep Channel Card Guide made of 10% glass nylon 6 suitable for use with 2.4mm thickness PCBs.
Applications
Industrial
Technical Specifications
Accessory Type
Deep Channel Card Guide
Guide Width
0.25"
Product Range
-
For Use With
2.4mm Thickness PCB's
Guide Length
6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate