Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $0.504 |
500+ | $0.349 |
1000+ | $0.331 |
2500+ | $0.314 |
Price for:Each
Minimum: 100
Multiple: 100
$50.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoH101CYD
Newark Part No.77C5769
Technical Datasheet
LED ColorYellow
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity20mcd
Forward Voltage2V
Viewing Angle40°
Height7.2mm
Width4.3mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Yellow
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
7.2mm
Product Range
-
No. of LEDs
-
Bulb Size
T-1 (3mm)
Luminous Intensity
20mcd
Viewing Angle
40°
Width
4.3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate