Print Page
Image is for illustrative purposes only. Please refer to product description.
23,754 In Stock
65,700 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.654 |
| 10+ | $0.514 |
| 100+ | $0.400 |
| 500+ | $0.340 |
| 1000+ | $0.304 |
| 2500+ | $0.289 |
| 10000+ | $0.273 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PLP5-2-625 is a 5mm press-fit panel-mount transparent low profile round Light Pipe made of polycarbonate.
- UL94V-0 Flammability rating
Applications
Industrial, Lighting
Technical Specifications
Length
15.9mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability