Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoSAC-0003-RY
Newark Part No.03AM6275
Product RangeSAC-0003-XX Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.860 |
| 10+ | $19.870 |
| 25+ | $18.910 |
| 50+ | $17.970 |
| 100+ | $17.020 |
| 300+ | $16.480 |
| 500+ | $15.930 |
Price for:Each
Minimum: 1
Multiple: 1
$23.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSAC-0003-RY
Newark Part No.03AM6275
Product RangeSAC-0003-XX Series
Technical Datasheet
LED Module TypeBoard + Connecting Wire + Housing + LED
LED ColorRed, Yellow
Wavelength / ColourR 624nm, Y 590nm
Luminous Flux / Colour-
No. of LEDs2LEDs
Power Module ConfigurationCircular
Supply Voltage5VDC
Forward Voltage @ TestR 5V, Y 5V
Power Rating-
Operating Temperature Min-
Operating Temperature Max-
Product RangeSAC-0003-XX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Module Type
Board + Connecting Wire + Housing + LED
Wavelength / Colour
R 624nm, Y 590nm
No. of LEDs
2LEDs
Supply Voltage
5VDC
Power Rating
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
LED Color
Red, Yellow
Luminous Flux / Colour
-
Power Module Configuration
Circular
Forward Voltage @ Test
R 5V, Y 5V
Operating Temperature Min
-
Product Range
SAC-0003-XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability