Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D GN
Newark Part No.86AJ8807
Product RangeSGLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $0.983 |
500+ | $0.947 |
1000+ | $0.946 |
2500+ | $0.945 |
10000+ | $0.940 |
Price for:Each
Minimum: 100
Multiple: 100
$98.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D GN
Newark Part No.86AJ8807
Product RangeSGLC Series
Technical Datasheet
Lens TypeLens with Holder
Beam Type-
LED Lens ColorGreen
Lens Diameter0.362"
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product RangeSGLC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Green
Lens Shape
Dome
Product Range
SGLC Series
Beam Type
-
Lens Diameter
0.362"
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability