Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D
Newark Part No.86AJ8805
Product RangeSGLC Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.300 |
| 100+ | $1.010 |
| 500+ | $0.878 |
| 1000+ | $0.781 |
| 2500+ | $0.753 |
| 10000+ | $0.739 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D
Newark Part No.86AJ8805
Product RangeSGLC Series
Technical Datasheet
Lens TypeLens with Holder
Beam Type-
LED Lens ColorTransparent
Lens Diameter0.362"
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product RangeSGLC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Transparent
Lens Shape
Dome
Product Range
SGLC Series
Beam Type
-
Lens Diameter
0.362"
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
