Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
2500+ | $0.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$3,280.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSM0805UWC
Newark Part No.49H4333
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size1.2mm x 1.4mm
Forward Current If20mA
Forward Voltage3.5V
Luminous Intensity135mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 4 - 72 hours
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Color
White
Bulb Size
1.2mm x 1.4mm
Forward Voltage
3.5V
Viewing Angle
140°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
135mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for SM0805UWC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate