Print Page
Image is for illustrative purposes only. Please refer to product description.

2,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.836 |
| 25+ | $0.770 |
| 50+ | $0.703 |
| 100+ | $0.637 |
| 250+ | $0.594 |
| 500+ | $0.549 |
| 1000+ | $0.521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
60mA
Luminous Intensity
9.5cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
