Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoACXC40F-1G
Newark Part No.63AJ6617
Product RangeACXC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28,422.420 |
Price for:Each
Minimum: 1
Multiple: 1
$28,422.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoACXC40F-1G
Newark Part No.63AJ6617
Product RangeACXC Series
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways40
Product RangeACXC Series
SVHCTo Be Advised
Product Overview
ACXC40F-1G is a 40-port, 1RU DKM compact II KVM matrix switch. Compact switch that delivers a high level of KVM performance with enhanced flexibility, modularity, scalability, and functionality. With its capability to facilitate 1G technology within a single frame, it supports modern applications with a mix of HD and 4K video resolutions in a very economical way. The DKM switch works in combination with preconfigured or modular DKM Extenders. The extender transmitter and receiver units connect to the switch and the switch sends routing signals to the extenders and manages the DKM system. Extenders are required components for the DKM system to work as designed.
- Modular design is easy to scale and maintain
- Compatible with all black box DKM KVM extenders
- Has redundant power supply unit and network interface connections
- Extend video, USB, and audio up to 10km (6.2miles) over fiber
- Support 4K 60 4:4:4 video with 10-bits per color
- Offer a redundant network interface for failsafe operation
- 2 year Double Diamond™ warranty (standard)
- 100 to 240V, 3A, 50/60Hz power rating
- Dimension is 1.75" H x 17.4" W x 17.7" D
- Easy to set up, build a large matrix grid
Technical Specifications
Computer Switch Type
KVM
No. of Ways
40
SVHC
To Be Advised
Computer Switch Function
Automatic
Product Range
ACXC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate