Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $496.640 |
Price for:Each
Minimum: 1
Multiple: 1
$496.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoAVU5111A-R2
Newark Part No.50M0848
Technical Datasheet
Extender TypeMultimedia Receiver with Video / Stereo / Audio Ports, CATx
Product Range-
SVHCTo Be Advised
Product Overview
A VGA and audio receiver with skew compensation for long CATx runs.
- Use with a compatible Wizard Multimedia Extender Transmitter (AVU5001A or AVU5004A).
- System extends VGA video and stereo audio signals up to 984.2 feet (300 m) over a single CATx cable.
- Supports the connection of two remote display and speaker sets.
- Has a local CATx daisychain port, enabling you to cascade to other receivers from it.
- Features 300-MHz skew compensation (deskew) with 62-ns full scale and 2-ns granularity.
- An ideal choice for digital signage and narrowcasting applications with extended local and remote co
- Plug-and-play operation with independent sharpness and brightness controls.
- Digitally transmits high-fidelity 16-bit, 44.1-kHz stereo audio.
- Advanced spike suppression for electrically noisy environments.
- Durable steel casing.
Technical Specifications
Extender Type
Multimedia Receiver with Video / Stereo / Audio Ports, CATx
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate