New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      BDS-8FHA

                      Thermal Imager, 10 °C, 42 °C, 800 x 1280, 32° x 32°, 150 cm

                      BLACK BOX BDS-8FHA
                      BLACK BOX BDS-8FHA
                      BLACK BOX BDS-8FHA
                      BLACK BOX BDS-8FHA
                      BLACK BOX BDS-8FHA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBLACK BOX
                      Manufacturer Part NoBDS-8FHA
                      Newark Part No.31AJ3256
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerBLACK BOX
                      Manufacturer Part NoBDS-8FHA
                      Newark Part No.31AJ3256
                      Technical Datasheet

                      Data Sheet

                      Temperature Min10°C
                      Temperature Max42°C
                      IR Resolution800 x 1280
                      Thermal Sensitivity (NETD)-
                      Field of View (H X V)32° x 32°
                      IR Focus Distance Min150cm
                      Image Capture Frequency-
                      Manufacturer Warranty-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Black Box Detection System (BDS) thermal detection kiosk uses advanced thermal detection and facial recognition technology to quickly scan body temperatures and provide access control. Combined with intuitive BDS Management software, the kiosk can identify potential safety threats and help mitigate large-scale exposure. It can be used with access gates and attendance systems for office buildings, schools, hotels, sporting events, transportation hubs, and countless other private and public spaces.

                      • Contactless temperature reading in less than a second
                      • Temperature accuracy of ±09° F (±05° C)
                      • Facial recognition-based access control with mask detection
                      • Integration with existing door or ticketing system
                      • On-screen visual warnings and LED light, with optional audio message
                      • Optional HDMI output for monitoring at a safe distance
                      • Designed to operate within FDA standards (IEC 80601-2-59:2017)

                      Contents

                      1 x main unit, 1 x power adapter, 1 x floor mount stand.

                      Technical Specifications

                      Temperature Min

                      10°C

                      IR Resolution

                      800 x 1280

                      Field of View (H X V)

                      32° x 32°

                      Image Capture Frequency

                      -

                      Product Range

                      -

                      Temperature Max

                      42°C

                      Thermal Sensitivity (NETD)

                      -

                      IR Focus Distance Min

                      150cm

                      Manufacturer Warranty

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.