Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoCAT6APC-010-BL
Newark Part No.71AH2601
Product RangeCAT6APC Series
Your Part Number
Technical Datasheet
202 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.190 |
| 10+ | $28.790 |
| 25+ | $26.940 |
| 50+ | $24.730 |
| 100+ | $22.510 |
Price for:Each
Minimum: 1
Multiple: 1
$31.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoCAT6APC-010-BL
Newark Part No.71AH2601
Product RangeCAT6APC Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric3.05m
Jacket ColorBlue
Cable Length - Imperial10ft
Product RangeCAT6APC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
CAT6APC Series
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3.05m
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate