Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoEFN110-005M-SCSC
Newark Part No.85H1822
Product RangeEFN110 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.19 |
| 5+ | $23.09 |
| 10+ | $20.99 |
| 20+ | $18.90 |
| 50+ | $16.80 |
Price for:Each
Minimum: 1
Multiple: 1
$25.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEFN110-005M-SCSC
Newark Part No.85H1822
Product RangeEFN110 Series
Technical Datasheet
Fibre Optic Connector ASC
Fibre Optic Connector BSC
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter62.5µm / 125µm
Product RangeEFN110 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
SC
No. of Fibers
2Fibres
Lead Length - Metric
5m
Product Range
EFN110 Series
Fibre Optic Connector B
SC
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate