Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $106.790 |
10+ | $95.090 |
25+ | $83.380 |
Price for:Each
Minimum: 1
Multiple: 1
$106.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoELN25T-0005-MM
Newark Part No.50B9731
Technical Datasheet
Connector to ConnectorUTP Telco 25-Pair Plug to UTP Telco 25-Pair Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The 25-pair cable is available for PVC (ELN25T) or plenum (ELN25TP) applications. 50-pair cable (EMN50T) is comprised of two ELN25T PVC cables bundled together.
- Quality UTP copper cable for extending voice connections.
- Use to expand PBXs in ever-growing office phone systems.
Applications
Communications & Networking, Industrial
Technical Specifications
Connector to Connector
UTP Telco 25-Pair Plug to UTP Telco 25-Pair Plug
Cable Length - Metric
1.5m
Product Range
-
Cable Length - Imperial
5ft
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate