Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,049.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1,049.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoELN25TA-0500
Newark Part No.16J3716
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat3
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Pairs25 Pair
Jacket Color-
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC CMR
Conductor MaterialCopper
External Diameter-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
No. of Pairs
25 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC CMR
External Diameter
-
SVHC
To Be Advised
LAN Category
Cat3
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Jacket Color
-
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate