Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $578.450 |
| 5+ | $507.910 |
Price for:Each
Minimum: 1
Multiple: 1
$578.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEMN07A-0500
Newark Part No.90B5447
Technical Datasheet
Cable ShieldingShielded
No. of Pairs3.5 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket Color-
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating-
Jacket MaterialPVC
Conductor Material-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for noisy environments where cable runs are next to power lines and other cabling systems that cause Interference.
- Low capacitance, braided foil shield.
- 24 AWG stranded construction.
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
-
Voltage Rating
-
Conductor Material
-
Product Range
-
No. of Pairs
3.5 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate