Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.740 |
| 25+ | $11.850 |
| 50+ | $11.030 |
| 100+ | $10.290 |
| 250+ | $9.460 |
| 500+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$12.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Improved near-end crosstalk (NEXT) compared to standard CAT5 cable. Superior construction offers significant headroom. Stranded conductors for short runs. Tuned-plug design maintains a tighter twist and reduces noise.
- Use this 350-MHz cable when making switch-to-switch or other crossover connections in your CAT5e net
- Tested to 350-MHz.
- Meets or exceeds CAT5e T568B standards.
- Specially designed for use with other GigaBase components.
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Imperial
1ft
Product Range
-
Connector Type A
RJ45 Plug
Cable Length - Metric
300mm
Jacket Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate