Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $20.550 |
10+ | $18.970 |
25+ | $17.760 |
50+ | $16.300 |
100+ | $14.840 |
Price for:Each
Minimum: 1
Multiple: 1
$20.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEVCRB83-0010
Newark Part No.02C0560
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Connector Type ARJ45 Plug
Cable Length - Metric3m
Connector Type BRJ45 Plug
Cable Length - Imperial10ft
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Product Overview
Improved near-end crosstalk (NEXT) compared to standard CAT5 cable. Superior construction offers significant headroom. Stranded conductors for short runs. Tuned-plug design maintains a tighter twist and reduces noise.
- Use this 350-MHz cable when making switch-to-switch or other crossover connections in your CAT5e net
- Tested to 350-MHz.
- Meets or exceeds CAT5e T568B standards.
- Specially designed for use with other GigaBase components.
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3m
Cable Length - Imperial
10ft
Product Range
-
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Jacket Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate