Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoEYN870A-PB-1000
Newark Part No.16M8583
Product RangeGigaTrue Series
Technical Datasheet
63 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $581.020 |
| 5+ | $510.160 |
Price for:Each
Minimum: 1
Multiple: 1
$581.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEYN870A-PB-1000
Newark Part No.16M8583
Product RangeGigaTrue Series
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter-
Product RangeGigaTrue Series
SVHCTo Be Advised
Product Overview
Cable features the Accu-Pull Measuring System. Descending sequential foot marking shows how much is left on spool. No guesswork or measuring to see how much cable is left. Part of the ETL-verfied GigaTrue CAT6 solution. Lifetime guarantee.
- This cable is part of our ETL-verfied GigaTrue CAT6 channel solution.
- Guaranteed to meet or exceed ANSI/TIA/EIA-568-B.2-1 Category 6 and ISO/IEC 11801, Class E requiremen
- Ideal for digital video, 100-Mbps TP-PMD, and 155-Mbps ATM networks, as well as applications such as
- Every master spool is tested for electrical performance.
- Round cable features cross-web design for strength and performance.
- Supports full- and half-duplex operation.
- Features flame-retardant PVC jacket and polyolefin insulation.
- Cable is marked in two-foot increments so you always know how much you have left.
- 23 AWG.
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
-
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
Blue
Voltage Rating
-
Conductor Material
Copper
Product Range
GigaTrue Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate