New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Continuity Testers
                      5. Cable Continuity Testers
                      Print Page

                      EZCTP-R2

                      Cable Tester, Tone Generator, RJ45 cable, 121 H x 66 W x 36mm D

                      BLACK BOX EZCTP-R2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBLACK BOX
                      Manufacturer Part NoEZCTP-R2
                      Newark Part No.23AK1538
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$307.690
                      5+$270.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $307.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBLACK BOX
                      Manufacturer Part NoEZCTP-R2
                      Newark Part No.23AK1538
                      Technical Datasheet

                      Data Sheet

                      Tester TypeCable Tester & Tone Generator
                      Resistance-
                      External Height121mm
                      External Width66mm
                      External Depth36mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      EZCTP-R2 is a EZ check cable tester with tone generation and probe for RJ-45 CAT5 or CAT6 and coax cables. It performs complete TIA/EIA-568 testing for continuity, opens/shorts, reversals, and split pairs.

                      • Features a "tone" mode for tracing and troubleshooting, for use with the included probe
                      • Gives accurate pass/fail results in one second
                      • Each pair's status is highlighted with LEDs
                      • Cushioned for toolbox storage and frequent field use, has no LCD to break
                      • Remote is stored in the body of the tester
                      • Shuts off after 12 seconds of disuse to save battery power
                      • Low battery indicator

                      Contents

                      1 x test unit with built in remote, 1 x probe, 1 x 12" RJ-45 cable, 1 x 4.5" BNC male to BNC male patch cable, 1 x coax terminator, 1 x belt clip (removable), 1 x zipper nylon storage pouch, 1 x 9V battery, 1 x manual.

                      Technical Specifications

                      Tester Type

                      Cable Tester & Tone Generator

                      External Height

                      121mm

                      External Depth

                      36mm

                      SVHC

                      To Be Advised

                      Resistance

                      -

                      External Width

                      66mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.