Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoFA120-R2
Newark Part No.47W5982
Product RangeFA120-R2 Series
Technical Datasheet
133 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.520 |
20+ | $1.520 |
50+ | $1.520 |
100+ | $1.520 |
200+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoFA120-R2
Newark Part No.47W5982
Product RangeFA120-R2 Series
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDB9
Product RangeFA120-R2 Series
Connector Body MaterialSteel Body
For Use With9 Position D Sub Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DB9
Gender
Receptacle
For Use With
9 Position D Sub Contacts
Connector Type
D Sub
Product Range
FA120-R2 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate