Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoFMT1081
Newark Part No.50M1166
Your Part Number
Technical Datasheet
1,214 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.380 |
| 10+ | $19.730 |
| 25+ | $18.470 |
| 50+ | $16.950 |
| 100+ | $15.430 |
Price for:Each
Minimum: 1
Multiple: 1
$21.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoFMT1081
Newark Part No.50M1166
Technical Datasheet
In Line Connector ARJ45
In Line Connector BRJ45
Connector TypeAdapter, In-Line
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The FMT1081 is a black RJ45 panel-mount Modular Coupler with nickel-plated zinc alloy bezel, UL94V-0 rated high-impact engineering thermoplastic housing, hard gold over nickel underplate phosphor bronze jack contact. It include bezel and snap fitting. Build connectors into equipment, panels and faceplates.
- Works with WP370 stainless steel keystone wallplates
Applications
Industrial
Technical Specifications
In Line Connector A
RJ45
Connector Type
Adapter, In-Line
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
To Be Advised
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate