Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 1+ | $263.170 | 
| 5+ | $231.070 | 
Price for:Each
Minimum: 1
Multiple: 1
$263.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoFOHC20M3MPLC12AQ-2R2
Newark Part No.84AK5210
Fibre Optic Connector AMTP
Fibre Optic Connector B12x LC Simplex
No. of Fibers12Fibres
Fibre TypeOM3 Multimode
Lead Length - Metric2m
Fibre Diameter3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MTP
No. of Fibers
12Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
12x LC Simplex
Fibre Type
OM3 Multimode
Fibre Diameter
3mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate