Newark offers a comprehensive range of fibre optic lead assemblies designed to provide high-speed data transmission with minimal signal loss. Our fibre optic lead assemblies are ideal for applications requiring high-bandwidth connectivity, including telecommunications, data centres and broadcasting.
Fiber optic lead assemblies use optical fibres to transmit data as light signals, offering superior performance over traditional copper cables. They are available in various configurations, including OS1, OS2 single-mode and OM1, OM2, OM3, OM4, OM5 multi-mode fibres, to meet different application needs.
Our fibre optic lead assemblies are engineered to deliver reliable and high-performance connectivity, ensuring minimal signal degradation and interference. With a range of lengths from 203 mm to 450 m and connector options including LC, SC, ST, MTP/MPO, and FC, you can select the ideal assembly to meet your high-speed data transmission needs.