Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoJPM397A
Newark Part No.84AC4474
Product RangeJPM39 Series
Your Part Number
Technical Datasheet
62 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $275.280 |
| 5+ | $241.710 |
Price for:Each
Minimum: 1
Multiple: 1
$275.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoJPM397A
Newark Part No.84AC4474
Product RangeJPM39 Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialSteel
External Height - Metric99.8mm
External Width - Metric135mm
External Depth - Metric140mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.93"
External Width - Imperial5.31"
External Depth - Imperial5.51"
Product RangeJPM39 Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
99.8mm
External Depth - Metric
140mm
Body Color
Black
External Height - Imperial
3.93"
External Depth - Imperial
5.51"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
135mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.31"
Product Range
JPM39 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate