Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $485.050 |
| 5+ | $425.890 |
Price for:Each
Minimum: 1
Multiple: 1
$485.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoJPM402A-R3
Newark Part No.65AH1570
Rack U Height4U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric305mm
External Width - Metric356mm
External Depth - Metric84mm
External Height - Imperial12"
External Width - Imperial14"
External Depth - Imperial3.3"
Panel Space Height - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
4U
Body Color
Black
External Width - Metric
356mm
External Height - Imperial
12"
External Depth - Imperial
3.3"
Product Range
-
Enclosure Material
Steel
External Height - Metric
305mm
External Depth - Metric
84mm
External Width - Imperial
14"
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate