Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $842.740 |
Price for:Each
Minimum: 1
Multiple: 1
$842.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoKV6224DPH
Newark Part No.31AJ3318
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways4
Input Connection4 x HDMI, 4 x USB Type B, 8 x 3.5mm Audio, 4 x DisplayPort
Output Connection1 x HDMI, 2 x USB Type A, 1 x DisplayPort, 2 x USB 3.0 Type A
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
1 x HDMI, 2 x USB Type A, 1 x DisplayPort, 2 x USB 3.0 Type A
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
4 x HDMI, 4 x USB Type B, 8 x 3.5mm Audio, 4 x DisplayPort
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate