Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,760.000 |
2+ | $1,672.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,760.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoKVS4-2004HVX
Newark Part No.85AK1946
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways4
Input Connection8 x USB Type B, 4 x 3.5mm Female Stereo Connector
Output Connection3 x USB Type A, 1 x 3.5mm Female Stereo Connector
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
3 x USB Type A, 1 x 3.5mm Female Stereo Connector
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
8 x USB Type B, 4 x 3.5mm Female Stereo Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate